
KITIM68D128BV01FLEXTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITIM68D128BV01FLEXTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITIM68D128BV01FLEXTOBO1 |
Description | EVAL BOARD FOR IM68D128BV01 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IM68D128BV01 XENSIV™ MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | IM68D128BV01 | |
Primary Attributes | - | |
Secondary Attributes | Digital Output | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,51000 € | 62,51 € |
| Unit Price without VAT: | 62,51000 € |
|---|---|
| Unit Price with VAT: | 74,38690 € |


