
IRF1407STRLPBF | |
|---|---|
DigiKey Part Number | IRF1407STRLPBFTR-ND - Tape & Reel (TR) IRF1407STRLPBFCT-ND - Cut Tape (CT) IRF1407STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF1407STRLPBF |
Description | MOSFET N-CH 75V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 100A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 78A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 250 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,69600 € | 16,96 € |
| 100 | 1,16720 € | 116,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,78506 € | 628,05 € |
| 1.600 | 0,72806 € | 1.164,90 € |
| 2.400 | 0,70880 € | 1.701,12 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |









