N-Channel 150 V 83A (Tc) 214W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 83A (Tc) 214W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB108N15N3GATMA1

DigiKey Part Number
IPB108N15N3GATMA1TR-ND - Tape & Reel (TR)
IPB108N15N3GATMA1CT-ND - Cut Tape (CT)
IPB108N15N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB108N15N3GATMA1
Description
MOSFET N-CH 150V 83A D2PAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 83A (Tc) 214W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB108N15N3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
10.8mOhm @ 83A, 10V
Vgs(th) (Max) @ Id
4V @ 160µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3230 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.533
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,86000 €3,86 €
102,53700 €25,37 €
1001,78610 €178,61 €
5001,46644 €733,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,20141 €1.201,41 €
2.0001,19807 €2.396,14 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €