N-Channel 1200 V 31A (Tc) 176W (Tc) Surface Mount PG-HDSOP-22-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 31A (Tc) 176W (Tc) Surface Mount PG-HDSOP-22-3
CoolSiC™ G2 1200 V Silicon Carbide Discrete MOSFETs from Infineon PIO | DigiKey

IMCQ120R078M2HXTMA1

DigiKey Part Number
448-IMCQ120R078M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMCQ120R078M2HXTMA1CT-ND - Cut Tape (CT)
448-IMCQ120R078M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMCQ120R078M2HXTMA1
Description
SICFET N-CH 1200V 31A 22PWRBSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 31A (Tc) 176W (Tc) Surface Mount PG-HDSOP-22-3
Datasheet
 Datasheet
EDA/CAD Models
IMCQ120R078M2HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
78.1mOhm @ 8.9A, 18V
Vgs(th) (Max) @ Id
5.1V @ 2.8mA
Gate Charge (Qg) (Max) @ Vgs
23.2 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
176W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,89000 €6,89 €
104,66600 €46,66 €
1003,40400 €340,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,76215 €2.071,61 €
1.5002,60915 €3.913,72 €
Manufacturers Standard Package
Unit Price without VAT:6,89000 €
Unit Price with VAT:8,19910 €