Mosfet Array 1200V (1.2kV) 150A (Tj) Chassis Mount AG-EASY1BM-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF08MR12W1MA1B11ABPSA1

DigiKey Part Number
448-FF08MR12W1MA1B11ABPSA1-ND
Manufacturer
Manufacturer Product Number
FF08MR12W1MA1B11ABPSA1
Description
MOSFET 2N-CH 1200V AG-EASY1BM-2
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 150A (Tj) Chassis Mount AG-EASY1BM-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
150A (Tj)
Rds On (Max) @ Id, Vgs
9.8mOhm @ 150A, 15V
Vgs(th) (Max) @ Id
5.55V @ 90mA
Gate Charge (Qg) (Max) @ Vgs
450nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
16000pF @ 600V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-EASY1BM-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1113,41000 €113,41 €
2498,86750 €2.372,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,41000 €
Unit Price with VAT:134,95790 €