
FF06MR12A04MA2AKSA1 | |
|---|---|
DigiKey Part Number | 448-FF06MR12A04MA2AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF06MR12A04MA2AKSA1 |
Description | HYBRIDPACK DSC S MODULE WITH SIC |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 190A 20mW Through Hole PG-MDIP-11-1 |
Datasheet | Datasheet |
EDA/CAD Models | FF06MR12A04MA2AKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 190A | |
Rds On (Max) @ Id, Vgs | 5.56mOhm @ 190A, 18V | |
Vgs(th) (Max) @ Id | 4.55V @ 60mA | |
Gate Charge (Qg) (Max) @ Vgs | 420nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 10100pF @ 850V | |
Power - Max | 20mW | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 11-PowerDIP Module (2.091", 53.10mm) | |
Supplier Device Package | PG-MDIP-11-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,12000 € | 217,12 € |
| 12 | 184,15833 € | 2.209,90 € |
| 36 | 175,48611 € | 6.317,50 € |
| Unit Price without VAT: | 217,12000 € |
|---|---|
| Unit Price with VAT: | 258,37280 € |





