
ESD114U102ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | ESD114U102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD114U102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD114U102ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD114U102ELE6327XTMA1 |
Description | TVS DIODE 5.3VWM 28VC PGTSLP219 |
Customer Reference | |
Detailed Description | 28V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19 |
Datasheet | Datasheet |
EDA/CAD Models | ESD114U102ELE6327XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 28V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,11650 € | 11,65 € |
| 500 | 0,09076 € | 45,38 € |
| 1.000 | 0,07792 € | 77,92 € |
| 2.000 | 0,07750 € | 155,00 € |
| 5.000 | 0,07107 € | 355,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05181 € | 777,15 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


