


CY8C6347BZI-BLD33 | |
|---|---|
DigiKey Part Number | 448-CY8C6347BZI-BLD33-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6347BZI-BLD33 |
Description | IC MCU 32BIT 1MB FLASH 116BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 116-BGA (5.2x6.4) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C6347BZI-BLD33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M0 | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 150MHz | |
Connectivity | I2C, LINbus, QSPI, SPI, UART/USART, USB | |
Peripherals | Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 288K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 8x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 116-BGA (5.2x6.4) | |
Package / Case | 116-WFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 10 | 9,11500 € | 91,15 € |
| 25 | 8,50280 € | 212,57 € |
| 100 | 7,82910 € | 782,91 € |
| 364 | 7,39843 € | 2.693,03 € |
| 728 | 7,22431 € | 5.259,30 € |
| 1.092 | 7,13713 € | 7.793,75 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |

