ARM® Cortex®-M0+/M4F - Microcontroller IC 32-Bit Dual-Core 50MHz, 150MHz 256KB (256K x 8) FLASH 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6244AZI-S4D93

DigiKey Part Number
448-CY8C6244AZI-S4D93-ND
Manufacturer
Manufacturer Product Number
CY8C6244AZI-S4D93
Description
IC MCU 32BIT 256KB FLASH 80TQFP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+/M4F - Microcontroller IC 32-Bit Dual-Core 50MHz, 150MHz 256KB (256K x 8) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
CY8C6244AZI-S4D93 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+/M4F
Core Size
32-Bit Dual-Core
Speed
50MHz, 150MHz
Connectivity
CANbus, I2C, LINbus, QSPI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O
62
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 12b SAR, Sigma-Delta; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-TQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,47000 €6,47 €
105,00500 €50,05 €
254,63760 €115,94 €
1194,19303 €498,97 €
3573,97821 €1.420,22 €
5953,89882 €2.319,80 €
1.0713,82050 €4.091,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,47000 €
Unit Price with VAT:7,69930 €