ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit 50MHz, 150MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6144LQI-S4F82

DigiKey Part Number
448-CY8C6144LQI-S4F82-ND
Manufacturer
Manufacturer Product Number
CY8C6144LQI-S4F82
Description
IC MCU 32BIT 256KB FLASH 68QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit 50MHz, 150MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
50MHz, 150MHz
Connectivity
I2C, LINbus, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 16x12b SAR, Sigma-Delta; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-QFN (8x8)
Package / Case
68-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.355
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,06000 €6,06 €
104,67300 €46,73 €
254,32600 €108,15 €
1003,94470 €394,47 €
2603,75627 €976,63 €
5203,64794 €1.896,93 €
1.0403,55878 €3.701,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,06000 €
Unit Price with VAT:7,21140 €