
CY8C6144LQI-S4F62 | |
|---|---|
DigiKey Part Number | 448-CY8C6144LQI-S4F62-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6144LQI-S4F62 |
Description | IC MCU 32BIT 256KB FLASH 68QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b SAR, 16x12b Sigma-Delta; D/A 2x7b, 1x8/12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,81200 € | 38,12 € |
| 25 | 3,52080 € | 88,02 € |
| 100 | 3,20050 € | 320,05 € |
| 260 | 3,04212 € | 790,95 € |
| 520 | 2,95112 € | 1.534,58 € |
| 1.040 | 2,87621 € | 2.991,26 € |
| 2.600 | 2,79714 € | 7.272,56 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

