
CY8C6144AZI-S4F93 | |
|---|---|
DigiKey Part Number | 448-CY8C6144AZI-S4F93-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6144AZI-S4F93 |
Description | IC MCU 32BIT 256KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit 50MHz, 150MHz 256KB (256K x 8) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C6144AZI-S4F93 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 50MHz, 150MHz | |
Connectivity | CANbus, I2C, LINbus, QSPI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 12b SAR, Sigma-Delta; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 4,78800 € | 47,88 € |
| 25 | 4,43480 € | 110,87 € |
| 119 | 4,00630 € | 476,75 € |
| 357 | 3,79950 € | 1.356,42 € |
| 595 | 3,72304 € | 2.215,21 € |
| 1.071 | 3,64762 € | 3.906,60 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

