
BGSX33M5U16E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSX33M5U16E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSX33M5U16E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSX33M5U16E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSX33M5U16E6327XTSA1 |
Description | IC RF SWITCH 3P3T 7.125GHZ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, GSM, LTE, WCDMA 3P3T |
Datasheet | Datasheet |
EDA/CAD Models | BGSX33M5U16E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 5G, GSM, LTE, WCDMA | |
Topology | - | |
Circuit | 3P3T | |
Frequency Range | 600MHz ~ 7.125GHz | |
Isolation | 33dB | |
Insertion Loss | 1.02dB | |
Test Frequency | 5.925GHz ~ 7.125GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,86080 € | 21,52 € |
| 100 | 0,78950 € | 78,95 € |
| 250 | 0,74664 € | 186,66 € |
| 500 | 0,71634 € | 358,17 € |
| 1.000 | 0,68776 € | 687,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,63125 € | 2.840,62 € |
| 9.000 | 0,60756 € | 5.468,04 € |
| 13.500 | 0,59434 € | 8.023,59 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |



