N-Channel 1200 V 44A (Tc) 259W (Tc) Surface Mount PG-HDSOP-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMCQ120R060M1TXTMA1

DigiKey Part Number
448-AIMCQ120R060M1TXTMA1TR-ND - Tape & Reel (TR)
448-AIMCQ120R060M1TXTMA1CT-ND - Cut Tape (CT)
448-AIMCQ120R060M1TXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMCQ120R060M1TXTMA1
Description
SIC_DISCRETE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 44A (Tc) 259W (Tc) Surface Mount PG-HDSOP-22
Datasheet
 Datasheet
EDA/CAD Models
AIMCQ120R060M1TXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
75mOhm @ 13A, 20V
Vgs(th) (Max) @ Id
5.1V @ 4.3mA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 20 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
259W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,62000 €9,62 €
106,62700 €66,27 €
1004,95690 €495,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,04976 €3.037,32 €
Manufacturers Standard Package
Unit Price without VAT:9,62000 €
Unit Price with VAT:11,44780 €