
GH4002 | |
|---|---|
DigiKey Part Number | FB144-100-ND |
Manufacturer | |
Manufacturer Product Number | GH4002 |
Description | CBL FBR OPTIC 1000UM DUPLEX 100M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Duplex 1000µm 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Style | Standard | |
Type | Multimode, Duplex | |
Length | 328.1' (100.0m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 14kg | |
Attenuation - Typ | -0.14dB/m | |
Refractive Index - Core | 1.492 | |
Jacket Color | Black | |
Bend Radius | - | |
Ratings | - | |
Features | Zipcord | |
Operating Temperature | -55°C ~ 85°C | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,74000 € | 266,74 € |
| Unit Price without VAT: | 266,74000 € |
|---|---|
| Unit Price with VAT: | 317,42060 € |






