
OC-32 | |
|---|---|
DigiKey Part Number | 1885-OC-32-ND |
Manufacturer | |
Manufacturer Product Number | OC-32 |
Description | CLEAR BOOT EXTENDED COVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rubber Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Clear | |
Material | Rubber | |
Operating Temperature | -50°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 7,99600 € | 79,96 € |
| 25 | 7,68680 € | 192,17 € |
| 50 | 7,46080 € | 373,04 € |
| 100 | 7,24120 € | 724,12 € |
| 250 | 6,96068 € | 1.740,17 € |
| 500 | 6,75568 € | 3.377,84 € |
| 1.000 | 6,55670 € | 6.556,70 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |



