ES5151M1.CR.BGO.ITU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ideal-tek S.A.
In Stock: 1
Unit Price: 64,37000 €
Datasheet
Side (Diagonal) Cutter Oval Flush 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval Flush 4.72" (120.0mm)
ES5151M1.CR.BGO.ITU_secondary

ES5151M1.CR.BGO.ITU

DigiKey Part Number
2014-ES5151M1.CR.BGO.ITU-ND
Manufacturer
Manufacturer Product Number
ES5151M1.CR.BGO.ITU
Description
MED CUTTER OVAL LARGE,FLUSH,ESD
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Flush 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Flush
Length - Overall
4.72" (120.0mm)
Features
Ergonomic, ESD Safe
Capacity
20 ~ 38 AWG Hard Wire, 17 ~ 38 AWG Medium Wire, 14 ~ 38 AWG Soft Wire
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes