Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 5.51" (140.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

65A.SA.0.ITU

DigiKey Part Number
2014-65A.SA.0.ITU-ND
Manufacturer
Manufacturer Product Number
65A.SA.0.ITU
Description
HP TWEEZERS NO MAGN SS 5.51",65A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Bent
Length - Overall
5.51" (140.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
131,58000 €31,58 €
Manufacturers Standard Package
Unit Price without VAT:31,58000 €
Unit Price with VAT:37,58020 €