
44ATM036T-P120 | |
|---|---|
DigiKey Part Number | 2882-44ATM036T-P120-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM036T-P120 |
Description | AC/DC DESKTOP ADAPTER 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
No Load Power Consumption | 750mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB, CE, cULus, FCC, PSE, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | 0.463 lb (210.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 € | 19,14 € |
| 5 | 17,59600 € | 87,98 € |
| 10 | 16,97300 € | 169,73 € |
| 25 | 16,18120 € | 404,53 € |
| 60 | 15,45983 € | 927,59 € |
| 120 | 14,91133 € | 1.789,36 € |
| 300 | 14,21623 € | 4.264,87 € |
| 540 | 13,78750 € | 7.445,25 € |
| Unit Price without VAT: | 19,14000 € |
|---|---|
| Unit Price with VAT: | 22,77660 € |










