
SNG-QPDB-000 | |
|---|---|
DigiKey Part Number | 480-7037-ND |
Manufacturer | |
Manufacturer Product Number | SNG-QPDB-000 |
Description | SENSOR HALL EFFECT DIGITAL CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Cable with Connector Module |
Datasheet | Datasheet |
EDA/CAD Models | SNG-QPDB-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Cable with Connector | |
Frequency | 20 kHz | |
Voltage - Supply | 4.5V ~ 26V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,77000 € | 82,77 € |
| 5 | 76,69800 € | 383,49 € |
| 10 | 74,44100 € | 744,41 € |
| 25 | 71,74240 € | 1.793,56 € |
| 50 | 69,89820 € | 3.494,91 € |
| 100 | 68,20640 € | 6.820,64 € |
| Unit Price without VAT: | 82,77000 € |
|---|---|
| Unit Price with VAT: | 98,49630 € |










