
HMC1051Z-RC | |
|---|---|
DigiKey Part Number | 342-1034-5-ND |
Manufacturer | |
Manufacturer Product Number | HMC1051Z-RC |
Description | SEN MR WHEATSTONE BRIDGE 8- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8- Pin SIP |
Datasheet | Datasheet |
EDA/CAD Models | HMC1051Z-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.6mT | |
Voltage - Supply | 1.8V ~ 20V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 8- Pin SIP | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,79000 € | 18,79 € |
| Unit Price without VAT: | 18,79000 € |
|---|---|
| Unit Price with VAT: | 22,36010 € |








