
HMC1041Z-TR | |
|---|---|
DigiKey Part Number | 342-HMC1041Z-TR-ND - Tape & Reel (TR) 342-HMC1041Z-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMC1041Z-TR |
Description | SEN MR WHEATSTONE BRIDGE 8-LPCC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-LPCC |
Datasheet | Datasheet |
EDA/CAD Models | HMC1041Z-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.6mT | |
Voltage - Supply | 2V ~ 20V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 8-LPCC | |
Mounting Type | Surface Mount | |
Package / Case | 8-LCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 5 | 6,22200 € | 31,11 € |
| 10 | 5,97300 € | 59,73 € |
| 25 | 5,67600 € | 141,90 € |
| 50 | 5,47280 € | 273,64 € |
| 100 | 5,28660 € | 528,66 € |
| 500 | 5,14760 € | 2.573,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,20555 € | 12.616,65 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |











