20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1002-TR

DigiKey Part Number
342-1070-2-ND - Tape & Reel (TR)
342-1070-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HMC1002-TR
Description
SEN MR WHEATSTONE BRIDGE 20-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y Axis 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HMC1002-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Magnetoresistive
Axis
X, Y
Output Type
Wheatstone Bridge
Sensing Range
±0.2mT
Voltage - Supply
5V ~ 12V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
5MHz
Operating Temperature
-40°C ~ 85°C
Features
-
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
143,13000 €43,13 €
539,76400 €198,82 €
1039,31400 €393,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00032,30899 €32.308,99 €
Manufacturers Standard Package
Unit Price without VAT:43,13000 €
Unit Price with VAT:51,32470 €