


PO(M2)-PR(SB)-SMT | |
|---|---|
DigiKey Part Number | 26-PO(M2)-PR(SB)-SMTTR-ND - Tape & Reel (TR) 26-PO(M2)-PR(SB)-SMTCT-ND - Cut Tape (CT) 26-PO(M2)-PR(SB)-SMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PO(M2)-PR(SB)-SMT |
Description | PLUG, 6.0 GHZ, 1 POS., 100 CYCL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PO Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,75500 € | 57,55 € |
| 25 | 5,39480 € | 134,87 € |
| 50 | 5,13720 € | 256,86 € |
| 100 | 4,89180 € | 489,18 € |
| 250 | 4,75584 € | 1.188,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,15869 € | 4.158,69 € |
| 2.000 | 3,96044 € | 7.920,88 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

