


PO(M2)-A-JJ-1500 | |
|---|---|
DigiKey Part Number | 26-PO(M2)-A-JJ-1500-ND |
Manufacturer | |
Manufacturer Product Number | PO(M2)-A-JJ-1500 |
Description | JACK, 6.0 GHZ, 1 POS., 50 CYCLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector PO Jack, Female Socket To PO Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | PO Jack, Female Socket | |
Convert To (Adapter End) | PO Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,42000 € | 13,42 € |
| 10 | 11,40500 € | 114,05 € |
| 25 | 10,69080 € | 267,27 € |
| 50 | 10,18040 € | 509,02 € |
| 100 | 9,69460 € | 969,46 € |
| 250 | 9,08808 € | 2.272,02 € |
| 500 | 8,65482 € | 4.327,41 € |
| 1.000 | 8,24229 € | 8.242,29 € |
| Unit Price without VAT: | 13,42000 € |
|---|---|
| Unit Price with VAT: | 15,96980 € |

