
EM-PC-143(01) | |
|---|---|
DigiKey Part Number | H123279-ND |
Manufacturer | |
Manufacturer Product Number | EM-PC-143(01) |
Description | CONN PIN 8AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 8 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | EM-PC-143(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 12 | 4,74083 € | 56,89 € |
| 28 | 4,46536 € | 125,03 € |
| 52 | 4,27442 € | 222,27 € |
| 100 | 4,08170 € | 408,17 € |
| 252 | 3,82405 € | 963,66 € |
| 500 | 3,64368 € | 1.821,84 € |
| 1.000 | 3,46991 € | 3.469,91 € |
| 2.500 | 3,25295 € | 8.132,37 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |



