Socket Contact Tin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62-22SCF

DigiKey Part Number
H125570TR-ND - Tape & Reel (TR)
H125570CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF62-22SCF
Description
CONN SOCKET 22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF62-22SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
250,04640 €1,16 €
500,04420 €2,21 €
1000,04210 €4,21 €
2500,03948 €9,87 €
5000,03760 €18,80 €
1.0000,03578 €35,78 €
2.5000,03354 €83,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02955 €443,25 €
30.0000,02814 €844,20 €
45.0000,02735 €1.230,75 €
75.0000,02638 €1.978,50 €
105.0000,02576 €2.704,80 €
150.0000,02512 €3.768,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €