
DF59S-1S-V(24) | |
|---|---|
DigiKey Part Number | H122013TR-ND - Tape & Reel (TR) H122013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF59S-1S-V(24) |
Description | CONN SSL SOCKET CONTACT SOLDER |
Customer Reference | |
Detailed Description | SSL Contact, Socket Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DF59S-1S-V(24) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Style | Board to Board | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 350 V | |
Current Rating (Amps) | 3A | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,27890 € | 27,89 € |
| 500 | 0,23140 € | 115,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19779 € | 197,79 € |
| 2.000 | 0,18432 € | 368,64 € |
| 3.000 | 0,17759 € | 532,77 € |
| 5.000 | 0,17016 € | 850,80 € |
| 7.000 | 0,16583 € | 1.160,81 € |
| 10.000 | 0,16167 € | 1.616,70 € |
| 25.000 | 0,15275 € | 3.818,75 € |
| 50.000 | 0,14739 € | 7.369,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

