

DF57H-6P-1.2V(21) | |
|---|---|
DigiKey Part Number | H12109TR-ND - Tape & Reel (TR) H12109CT-ND - Cut Tape (CT) H12109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF57H-6P-1.2V(21) |
Description | CONN HEADER SMD 6POS 1.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57H-6P-1.2V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80100 € | 8,01 € |
| 100 | 0,68090 € | 68,09 € |
| 500 | 0,60778 € | 303,89 € |
| 1.000 | 0,57876 € | 578,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51666 € | 2.583,30 € |
| 10.000 | 0,49202 € | 4.920,20 € |
| 15.000 | 0,47816 € | 7.172,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |











