Similar



BM14B(0.8)-60DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H122187TR-ND - Tape & Reel (TR) H122187CT-ND - Cut Tape (CT) H122187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM14B(0.8)-60DP-0.4V(53) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM14B(0.8)-60DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06424 € | 1.064,24 € |
| 2.000 | 1,01347 € | 2.026,94 € |
| 3.000 | 0,98491 € | 2.954,73 € |
| 5.000 | 0,95007 € | 4.750,35 € |
| 7.000 | 0,92781 € | 6.494,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,49000 € | 14,90 € |
| 25 | 1,39640 € | 34,91 € |
| 50 | 1,32980 € | 66,49 € |
| 100 | 1,26620 € | 126,62 € |
| 250 | 1,18688 € | 296,72 € |
| 500 | 1,13018 € | 565,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,68100 € | 16,81 € |
| 25 | 1,60960 € | 40,24 € |
| 50 | 1,57360 € | 78,68 € |
| 100 | 1,50210 € | 150,21 € |
| 250 | 1,35912 € | 339,78 € |
| 500 | 1,25182 € | 625,91 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |




