
M3458 | |
|---|---|
DigiKey Part Number | 3720-M3458-ND |
Manufacturer | |
Manufacturer Product Number | M3458 |
Description | CABLE GRIP 1.65-5.84MM 3/8" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 3/8" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.065" (1.65mm) | |
Outside Cable Diameter (Max) | 0.230" (5.84mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.490" (12.45mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.681" (17.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,81160 € | 20,29 € |
| 50 | 0,77300 € | 38,65 € |
| 100 | 0,73610 € | 73,61 € |
| 250 | 0,68992 € | 172,48 € |
| 500 | 0,65696 € | 328,48 € |
| 2.000 | 0,59574 € | 1.191,48 € |
| 4.000 | 0,56731 € | 2.269,24 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |









