


4425B | |
|---|---|
DigiKey Part Number | 3720-4425B-ND |
Manufacturer | |
Manufacturer Product Number | 4425B |
Description | CBL CLIP WIRE SADDLE BLK PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Push In 0.440" L x 0.330" H (11.18mm x 8.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro, Standoff | |
Opening Size | 0.440" L x 0.330" H (11.18mm x 8.38mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.220" (5.59mm) | |
Width | 0.610" (15.49mm) | |
Height | 0.740" (18.80mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15960 € | 3,99 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,14470 € | 14,47 € |
| 250 | 0,13564 € | 33,91 € |
| 500 | 0,12914 € | 64,57 € |
| 1.000 | 0,12296 € | 122,96 € |
| 3.000 | 0,11379 € | 341,37 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

