
181-33002 | |
|---|---|
DigiKey Part Number | 181-33002-ND |
Manufacturer | |
Manufacturer Product Number | 181-33002 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Gray |
Height 3.010" (76.45mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS3X3LG6 | Panduit Corp | 8 | 298-18315-ND | 61,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 43,95500 € | 879,10 € |
| Unit Price without VAT: | 43,95500 € |
|---|---|
| Unit Price with VAT: | 52,30645 € |




