
157-00050 | |
|---|---|
DigiKey Part Number | 1436-2354-ND |
Manufacturer | |
Manufacturer Product Number | 157-00050 |
Description | CBL TIE LOCK BLK 50LB 6.63" 1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.201" (5.10mm) | |
Length - Actual | 0.552' (168.30mm, 6.63") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17450 € | 87,25 € |
| 1.000 | 0,16616 € | 166,16 € |
| 1.500 | 0,16147 € | 242,21 € |
| 2.500 | 0,15574 € | 389,35 € |
| 3.500 | 0,15209 € | 532,32 € |
| 5.000 | 0,14831 € | 741,55 € |
| 12.500 | 0,13902 € | 1.737,75 € |
| 25.000 | 0,13239 € | 3.309,75 € |
| 50.000 | 0,12608 € | 6.304,00 € |
| Unit Price without VAT: | 0,17450 € |
|---|---|
| Unit Price with VAT: | 0,20766 € |

