Tie Strap, Locking Black 1.97" (50.00mm) 0.669" (17.00mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tie Strap, Locking Black 1.97" (50.00mm) 0.669" (17.00mm) 50 lbs (22.68 kg)
Button Head Cable Tie

156-02512

DigiKey Part Number
1436-2285-ND
Manufacturer
Manufacturer Product Number
156-02512
Description
TIE STRAP LOCKING BLK 50LB 7.87"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tie Strap, Locking Black 1.97" (50.00mm) 0.669" (17.00mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Tie Strap, Locking
Length - Approximate
7.75"
Bundle Diameter
1.97" (50.00mm)
Width
0.669" (17.00mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Button Cinch Mount
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified, UV Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,58410 €292,05 €
1.0000,55621 €556,21 €
1.5000,54053 €810,79 €
2.5000,52139 €1.303,48 €
3.5000,50916 €1.782,06 €
5.0000,49652 €2.482,60 €
12.5000,46546 €5.818,25 €
Manufacturers Standard Package
Unit Price without VAT:0,58410 €
Unit Price with VAT:0,69508 €