Cable Clip, C-Type Silver Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Silver Solder
Harwin’s Company Overview

S8131-46R

DigiKey Part Number
952-1579-2-ND - Tape & Reel (TR)
952-1579-1-ND - Cut Tape (CT)
952-1579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8131-46R
Description
CBL CLIP C-TYPE SILVER SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Silver Solder
Datasheet
 Datasheet
EDA/CAD Models
S8131-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clip, C-Type
Type Attributes
Elongated, Split
Opening Size
-
Mounting Type
Solder
Material
Phosphor Bronze, Tin Plated
Color
Silver
Length
0.394" (10.00mm)
Width
0.315" (8.00mm)
Height
0.140" (3.56mm)
Panel Hole Size
-
Material Thickness
0.008" (0.20mm)
Material Flammability Rating
-
Adhesive
-
Features
Corrosion Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24300 €2,43 €
250,22800 €5,70 €
500,21720 €10,86 €
1000,20670 €20,67 €
2500,19376 €48,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,17846 €142,77 €
1.6000,16994 €271,90 €
2.4000,16515 €396,36 €
4.0000,15930 €637,20 €
5.6000,15556 €871,14 €
8.0000,15169 €1.213,52 €
20.0000,14220 €2.844,00 €
40.0000,13542 €5.416,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €