RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7241-45R

DigiKey Part Number
952-2729-2-ND - Tape & Reel (TR)
952-2729-1-ND - Cut Tape (CT)
952-2729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7241-45R
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7241-45R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.059" (1.50mm)
Length
0.118" (3.00mm)
Height
0.051" (1.30mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22000 €2,20 €
250,19560 €4,89 €
1000,16900 €16,90 €
2500,15624 €39,06 €
5000,14856 €74,28 €
1.0000,14225 €142,25 €
2.5000,14150 €353,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,12922 €1.033,76 €
16.0000,12632 €2.021,12 €
24.0000,12487 €2.996,88 €
40.0000,12325 €4.930,00 €
56.0000,12231 €6.849,36 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €