



S7181-45R | |
|---|---|
DigiKey Part Number | 952-2738-2-ND - Tape & Reel (TR) 952-2738-1-ND - Cut Tape (CT) 952-2738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7181-45R |
Description | RFI SHLD FINGER PHOS GOLD SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Phosphor Bronze Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7181-45R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.091" (2.30mm) | |
Length | 0.181" (4.60mm) | |
Height | 0.177" (4.50mm) | |
Material | Phosphor Bronze | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -20°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20880 € | 5,22 € |
| 100 | 0,18070 € | 18,07 € |
| 250 | 0,16720 € | 41,80 € |
| 500 | 0,15904 € | 79,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,14802 € | 251,63 € |
| 3.400 | 0,14327 € | 487,12 € |
| 5.100 | 0,14089 € | 718,54 € |
| 8.500 | 0,13825 € | 1.175,12 € |
| 11.900 | 0,13671 € | 1.626,85 € |
| 17.000 | 0,13523 € | 2.298,91 € |
| 42.500 | 0,13204 € | 5.611,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |











