RFI Shield Finger Beryllium Copper Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger Beryllium Copper Tin Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S1951-46R

DigiKey Part Number
952-2636-2-ND - Tape & Reel (TR)
952-2636-1-ND - Cut Tape (CT)
952-2636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1951-46R
Description
RFI SHLD FINGER BECU TIN SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Beryllium Copper Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
S1951-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.224" (5.70mm)
Length
0.378" (9.59mm)
Height
0.285" (7.25mm)
Material
Beryllium Copper
Plating
Tin
Plating - Thickness
118.11µin (3.00µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.911
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30700 €3,07 €
250,27400 €6,85 €
1000,23830 €23,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,21597 €75,59 €
7000,20659 €144,61 €
1.0500,20190 €212,00 €
1.7500,19669 €344,21 €
2.4500,19364 €474,42 €
3.5000,19071 €667,49 €
8.7500,18441 €1.613,59 €
17.5000,18062 €3.160,85 €
35.0000,17749 €6.212,15 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €