
S1931-46R | |
|---|---|
DigiKey Part Number | 952-S1931-46RTR-ND - Tape & Reel (TR) 952-S1931-46RCT-ND - Cut Tape (CT) 952-S1931-46RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1931-46R |
Description | RFI SHD FINGER CUPRO NIC TIN SLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Cupro Nickel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1931-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | Angled | |
Width | 0.146" (3.70mm) | |
Length | 0.185" (4.70mm) | |
Height | 0.217" (5.50mm) | |
Material | Cupro Nickel | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,39320 € | 9,83 € |
| 50 | 0,37460 € | 18,73 € |
| 100 | 0,35660 € | 35,66 € |
| 250 | 0,33428 € | 83,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,30534 € | 274,81 € |
| 1.800 | 0,29077 € | 523,39 € |
| 2.700 | 0,28256 € | 762,91 € |
| 4.500 | 0,27256 € | 1.226,52 € |
| 6.300 | 0,26617 € | 1.676,87 € |
| 9.000 | 0,25956 € | 2.336,04 € |
| 22.500 | 0,24332 € | 5.474,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |





