




KA1-0500005 | |
|---|---|
DigiKey Part Number | 952-KA1-0500005-ND |
Manufacturer | |
Manufacturer Product Number | KA1-0500005 |
Description | KONA F 8AWG RA SOLDER CONTACT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 8 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | 8 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,27000 € | 14,27 € |
| 10 | 12,12100 € | 121,21 € |
| 30 | 11,21633 € | 336,49 € |
| 50 | 10,81940 € | 540,97 € |
| 100 | 10,30300 € | 1.030,30 € |
| 250 | 9,65856 € | 2.414,64 € |
| 500 | 9,19804 € | 4.599,02 € |
| Unit Price without VAT: | 14,27000 € |
|---|---|
| Unit Price with VAT: | 16,98130 € |











