
B2841TX--20P004014U1930 | |
|---|---|
DigiKey Part Number | 3147-B2841TX--20P004014U1930TR-ND - Tape & Reel (TR) 3147-B2841TX--20P004014U1930CT-ND - Cut Tape (CT) 3147-B2841TX--20P004014U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2841TX--20P004014U1930 |
Description | LED WHITE 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120°, 135° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,18100 € | 18,10 € |
| 500 | 0,14820 € | 74,10 € |
| 1.000 | 0,13738 € | 137,38 € |
| 2.000 | 0,12817 € | 256,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12035 € | 481,40 € |
| 8.000 | 0,11371 € | 909,68 € |
| 12.000 | 0,11030 € | 1.323,60 € |
| 20.000 | 0,10646 € | 2.129,20 € |
| 28.000 | 0,10417 € | 2.916,76 € |
| 40.000 | 0,10194 € | 4.077,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




