
33483131409005 | |
|---|---|
DigiKey Part Number | 1195-33483131409005-ND |
Manufacturer | |
Manufacturer Product Number | 33483131409005 |
Description | ix Type A OM Profinet B PVC 0.5m |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 1.64' (500.00mm) Green Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Green | |
Shielding | Unshielded | |
Wire Gauge | 22 AWG | |
Frequency - Max | 100Mbps | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,46000 € | 25,46 € |
| 10 | 21,63500 € | 216,35 € |
| 25 | 20,28080 € | 507,02 € |
| 50 | 19,31300 € | 965,65 € |
| 100 | 18,39190 € | 1.839,19 € |
| 250 | 17,24164 € | 4.310,41 € |
| 500 | 16,53730 € | 8.268,65 € |
| Unit Price without VAT: | 25,46000 € |
|---|---|
| Unit Price with VAT: | 30,29740 € |

