



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female | |
Size | 10B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 36,65000 € | 73,30 € |
| Unit Price without VAT: | 36,65000 € |
|---|---|
| Unit Price with VAT: | 43,61350 € |

