
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,07000 € | 15,07 € |
| 10 | 12,80700 € | 128,07 € |
| 25 | 12,00560 € | 300,14 € |
| 50 | 11,43260 € | 571,63 € |
| 100 | 10,88710 € | 1.088,71 € |
| 250 | 10,20608 € | 2.551,52 € |
| 500 | 9,71950 € | 4.859,75 € |
| Unit Price without VAT: | 15,07000 € |
|---|---|
| Unit Price with VAT: | 17,93330 € |


