
ADSU3642BK | |
|---|---|
DigiKey Part Number | 164-ADSU3642BK-ND |
Manufacturer | |
Manufacturer Product Number | ADSU3642BK |
Description | SHELF FIXED BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 19.000" L x 42.000" W x 1.720" H (482.60mm x 1066.80mm x 43.69mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 19.000" L x 42.000" W x 1.720" H (482.60mm x 1066.80mm x 43.69mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,09000 € | 152,09 € |
| 5 | 130,01200 € | 650,06 € |
| 10 | 128,47500 € | 1.284,75 € |
| Unit Price without VAT: | 152,09000 € |
|---|---|
| Unit Price with VAT: | 180,98710 € |


