



500-0930 | |
|---|---|
DigiKey Part Number | HM2157-ND |
Manufacturer | |
Manufacturer Product Number | 500-0930 |
Description | CONSOLE STL GRAY 7.15"L X 7.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Slanted Top 7.150" L x 7.110" W (181.61mm x 180.59mm) X 2.270" (57.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 500-0930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 7.150" L x 7.110" W (181.61mm x 180.59mm) | |
Height | 2.270" (57.66mm) | |
Area (L x W) | 50.8in² (327cm²) | |
Design | Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,89000 € | 36,89 € |
| 5 | 31,53600 € | 157,68 € |
| 10 | 29,47600 € | 294,76 € |
| 25 | 26,95720 € | 673,93 € |
| 50 | 26,23980 € | 1.311,99 € |
| Unit Price without VAT: | 36,89000 € |
|---|---|
| Unit Price with VAT: | 43,89910 € |














