1593HAMDUETBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 2
Unit Price: 15,88000 €
Datasheet
Case Plastic, ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 4.380" L x 2.953" W (111.25mm x 75.00mm) X 0.992" (25.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593HAMDUETBU

DigiKey Part Number
HM1368-ND
Manufacturer
Manufacturer Product Number
1593HAMDUETBU
Description
CASE ABS TRAN BLU 4.38"LX2.953"W
Customer Reference
Detailed Description
Case Plastic, ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 4.380" L x 2.953" W (111.25mm x 75.00mm) X 0.992" (25.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Obsolete
Container Type
Case
Platform
Arduino Due
Size / Dimension
4.380" L x 2.953" W (111.25mm x 75.00mm)
Height
0.992" (25.20mm)
Area (L x W)
12.9in² (83cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Plastic, ABS
Color
Translucent - Blue
Thickness
-
Features
PCB Supports
Material Flammability Rating
UL94 HB
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
0.15 lb (68.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CASE ABS BLK 4.380"LX2.953"W
In-Stock: 0
Unit Price:
CASE ABS GRAY 4.380"LX2.953"W
In-Stock: 0
Unit Price: