



1551RGY | |
|---|---|
DigiKey Part Number | HM1132-ND |
Manufacturer | |
Manufacturer Product Number | 1551RGY |
Description | BOX ABS GRAY 1.97"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551RGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 3.88in² (25.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 5 | 2,26000 € | 11,30 € |
| 10 | 2,11200 € | 21,12 € |
| 25 | 1,93200 € | 48,30 € |
| 50 | 1,80580 € | 90,29 € |
| 100 | 1,68780 € | 168,78 € |
| 250 | 1,54356 € | 385,89 € |
| 500 | 1,44272 € | 721,36 € |
| 1.000 | 1,35912 € | 1.359,12 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |





