
MOT7138T | |
|---|---|
DigiKey Part Number | 6415-MOT7138TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT7138T |
Description | MOSFET N-CH 150V 220A 3.4m Toll- |
Customer Reference | |
Detailed Description | N-Channel 150 V 220A 350W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350W | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,51000 € | 22,51 € |
| 10 | 13,50500 € | 135,05 € |
| 100 | 8,10310 € | 810,31 € |
| 500 | 5,67214 € | 2.836,07 € |
| 1.000 | 4,82131 € | 4.821,31 € |
| 2.000 | 4,09812 € | 8.196,24 € |
| Unit Price without VAT: | 22,51000 € |
|---|---|
| Unit Price with VAT: | 26,78690 € |

